FW216A-TL-2W
Description: N-Channel Power MOSFET, 35V, 4.5A, 64mΩ, SOIC8 NB EP, 2500-REEL

Overview of FW216A-TL-2W by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for FW216A-TL-2W by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK1218
Newark Fw216A-Tl-2W, Single Mosfets |Onsemi FW216A-TL-2W RoHS: Not Compliant Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3920
  • 5,000 $0.3550
$0.3550 / $0.3920 Buy Now
DISTI # FW216A-TL-2W
Avnet Americas Transistor MOSFET Array Dual N-Channel 35V 4.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FW216A-TL-2W) RoHS: Compliant Min Qty: 1527 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 212397 Partner Stock
  • 1,527 $0.2424
  • 1,600 $0.2359
  • 3,100 $0.2293
  • 7,700 $0.2228
  • 16,000 $0.2162
  • 77,000 $0.2097
  • 160,000 $0.2031
$0.2031 / $0.2424 Buy Now
Bristol Electronics   750
RFQ
Rochester Electronics Power Field-Effect Transistor, 4.5A, 35V, 0.064ohm, 2-Element, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 212397
  • 1 $0.2389
  • 25 $0.2341
  • 100 $0.2246
  • 500 $0.2150
  • 1,000 $0.2031
$0.2031 / $0.2389 Buy Now

CAD Models for FW216A-TL-2W by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FW216A-TL-2W by onsemi

FW216A-TL-2W
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC8 NB EP
Package Description
HALOGEN AND LEAD FREE, SC-87, SOIC-8
Pin Count
8
Manufacturer Package Code
751CR
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
35 V
Drain Current-Max (ID)
4.5 A
Drain-source On Resistance-Max
0.064 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
18 A
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. FW216A-TL-2W
    onsemi
    N-Channel Power MOSFET, 35V, 4.5A, 64mΩ, SOIC8 NB EP, 2500-REEL
    VS

Related Parts for FW216A-TL-2W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW216A-TL-2W by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW216A-TL-2W by onsemi

Select Manufacturer
Which Manufacturer of FW216A-TL-2W would you like to use for your alert(s)?
  • Please alert me when FW216A-TL-2W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FW216A-TL-2W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW216A-TL-2W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FW216A-TL-2W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW216A-TL-2W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW216A-TL-2W by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: