There are no models available for this part yet.
Overview of FW2ELQ1Q1NNM016 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FW2ELQ1Q1NNM016 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FW2ELQ1Q1NNM016-ND
|
DigiKey | OM5+ SIG CORE 2F 1.6MM LSZH PP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.0400 | Buy Now | |
DISTI #
FW2ELQ1Q1NNM016
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord LSZH OM5+ Signature Core Fiber 16m Push-Pull LC Duplex to Push-Pull LC Duplex Bag - Bulk (Alt: FW2ELQ1Q1NNM016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.7000 | Buy Now | |
DISTI #
644-FW2ELQ1Q1NNM016
|
Mouser Electronics | Fiber Optic Cable Assemblies OM5+ Sig Core 2f 1.6mm PC LSZH PushPull RoHS: Compliant | 0 |
|
$142.5300 / $155.8900 | Order Now | |
DISTI #
PANFW2ELQ1Q1NNM016
|
Heilind Electronics | OM5 SIG CORE 2F 1.6MM PC LSZH PUSHPULL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.7000 / $115.1200 | Buy Now | ||
DISTI #
000000000005710456
|
Sager | Fiber Optic Cable Assemblies OM5+ Sig Core 2f 1.6mm PC LSZH PushPull Min Qty: 1 | 0 |
|
$107.5800 / $135.7200 | Buy Now |
CAD Models for FW2ELQ1Q1NNM016 by Panduit Corp
Part Data Attributes for FW2ELQ1Q1NNM016 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|