Part Details for FW2ERLNSNSNM020 by Panduit Corp
Overview of FW2ERLNSNSNM020 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW2ERLNSNSNM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FW2ERLNSNSNM020-ND
|
DigiKey | OM5 2F 1.6MM PC OFNR LC DUP/SC D Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.7900 | Buy Now |
DISTI #
FW2ERLNSNSNM020
|
Avnet Americas | Cable Assembly Fiber Optic 20m LC Duplex to SC Duplex Plug-Plug - Bulk (Alt: FW2ERLNSNSNM020) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$103.0100 | Buy Now |
DISTI #
644-FW2ERLNSNSNM020
|
Mouser Electronics | Fiber Optic Cables OM5 2f 1.6mm PC OFNR LC Dup/SC Dup Std P RoHS: Compliant | 0 |
|
$148.7500 / $162.6800 | Order Now |
DISTI #
PANFW2ERLNSNSNM020
|
Heilind Electronics | OM5 2F 1.6MM PC OFNR LC DUPSC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.0100 / $120.1500 | Buy Now |
DISTI #
000000000006319564
|
Sager | Fiber Optic Cables OM5 2f 1.6mm PC OFNR LC Dup/SC Dup Std P Min Qty: 1 | 0 |
|
$112.2700 / $141.6400 | Buy Now |