Part Details for FW2ERQ1Q1NNF010 by Panduit Corp
Overview of FW2ERQ1Q1NNF010 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW2ERQ1Q1NNF010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW2ERQ1Q1NNF010-ND
|
DigiKey | OM5+ SIG CORE 2F 1.6MM OFNR PP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.3300 | Buy Now |
DISTI #
FW2ERQ1Q1NNF010
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OM5+ Signature Core Fiber 3m Push-Pull LC Duplex to Push-Pull LC Duplex Bag - Bulk (Alt: FW2ERQ1Q1NNF010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.8600 | Buy Now |
DISTI #
644-FW2ERQ1Q1NNF010
|
Mouser Electronics | Fiber Optic Cable Assemblies OM5 Sig Core 2f 1.6mm PC OFNR PushPull L RoHS: Compliant | 0 |
|
$89.3200 / $97.6900 | Order Now |
DISTI #
PANFW2ERQ1Q1NNF010
|
Heilind Electronics | OM5 SIG CORE 2F 1.6MM PC OFNR PUSHPULL L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.8600 / $79.1900 | Buy Now |
DISTI #
000000000005710500
|
Sager | Fiber Optic Cable Assemblies OM5 Sig Core 2f 1.6mm PC OFNR PushPull L Min Qty: 1 | 0 |
|
$67.4200 / $85.0500 | Buy Now |