Part Details for FW2ERQ1Q1NNF033 by Panduit Corp
Overview of FW2ERQ1Q1NNF033 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW2ERQ1Q1NNF033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW2ERQ1Q1NNF033-ND
|
DigiKey | OM5+ SIG CORE 2F 1.6MM OFNR PP Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.3500 | Buy Now |
DISTI #
FW2ERQ1Q1NNF033
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OM5+ Signature Core Fiber 9.9m Push-Pull LC Duplex to Push-Pull LC Duplex Bag - Bulk (Alt: FW2ERQ1Q1NNF033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7900 | Buy Now |
DISTI #
644-FW2ERQ1Q1NNF033
|
Mouser Electronics | Fiber Optic Cable Assemblies OM5 Sig Core 2f 1.6mm PC OFNR PushPull L RoHS: Compliant | 0 |
|
$118.1100 / $129.1800 | Order Now |
DISTI #
PANFW2ERQ1Q1NNF033
|
Heilind Electronics | OM5 SIG CORE 2F 1.6MM PC OFNR PUSHPULL L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.7900 / $90.6300 | Buy Now |
DISTI #
FW2ERQ1Q1NNF033
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OM5+ Signature Core Fiber 9.9m Push-Pull LC Duplex to Push-Pull LC Duplex Bag - Bulk (Alt: FW2ERQ1Q1NNF033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7900 | Buy Now |
DISTI #
000000000005710523
|
Sager | Fiber Optic Cable Assemblies OM5 Sig Core 2f 1.6mm PC OFNR PushPull L Min Qty: 1 | 0 |
|
$89.1500 / $112.4600 | Buy Now |