There are no models available for this part yet.
Overview of FW2ERQ1Q1SNM018 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FW2ERQ1Q1SNM018 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-FW2ERQ1Q1SNM018-ND
|
DigiKey | OM5 2F 1.6MM PC OFNR PUSHPULL LC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.1600 | Buy Now | |
DISTI #
FW2ERQ1Q1SNM018
|
Avnet Americas | Cable Assembly Fiber Optic 18m LC to LC Plug-Plug - Bulk (Alt: FW2ERQ1Q1SNM018) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$100.6200 | Buy Now | |
DISTI #
644-FW2ERQ1Q1SNM018
|
Mouser Electronics | Fiber Optic Cables OM5 2f 1.6mm PC OFNR PushPull LC/PushPul RoHS: Compliant | 0 |
|
$145.3100 / $158.9100 | Order Now | |
DISTI #
PANFW2ERQ1Q1SNM018
|
Heilind Electronics | OM5 2F 1.6MM PC OFNR PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.6200 / $117.3600 | Buy Now | ||
DISTI #
000000000006319622
|
Sager | Fiber Optic Cables OM5 2f 1.6mm PC OFNR PushPull LC/PushPul Min Qty: 1 | 0 |
|
$109.6700 / $138.3600 | Buy Now |