Part Details for FW2ERQ1Q1SNM022 by Panduit Corp
Overview of FW2ERQ1Q1SNM022 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW2ERQ1Q1SNM022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FW2ERQ1Q1SNM022-ND
|
DigiKey | OM5 2F 1.6MM PC OFNR PUSHPULL LC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.7200 | Buy Now |
DISTI #
FW2ERQ1Q1SNM022
|
Avnet Americas | Cable Assembly Fiber Optic 22m LC to LC Plug-Plug - Bulk (Alt: FW2ERQ1Q1SNM022) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.0000 | Buy Now |
DISTI #
644-FW2ERQ1Q1SNM022
|
Mouser Electronics | Fiber Optic Cables OM5 2f 1.6mm PC OFNR PushPull LC/PushPul | 0 |
|
$166.8000 / $176.8800 | Order Now |
DISTI #
PANFW2ERQ1Q1SNM022
|
Heilind Electronics | OM5 2F 1.6MM PC OFNR PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.0000 / $124.1000 | Buy Now |
DISTI #
000000000006319626
|
Sager | Fiber Optic Cables OM5 2f 1.6mm PC OFNR PushPull LC/PushPul Min Qty: 1 | 0 |
|
$122.0700 / $139.0300 | Buy Now |