Part Details for FW3200021 by Diodes Incorporated
Overview of FW3200021 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FW3200021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW3200021-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4232 | Buy Now |
DISTI #
FW3200021
|
Avnet Americas | CRYSTAL CERAMIC SEAM2016 T&R 3K - Tape and Reel (Alt: FW3200021) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4819 | Buy Now |
DISTI #
729-FW3200021
|
Mouser Electronics | Crystals Crystal Ceramic SEAM2016 T&R 3K RoHS: Compliant | 0 |
|
$0.3620 | Order Now |
DISTI #
FW3200021
|
Avnet Silica | CRYSTAL CERAMIC SEAM2016 T&R 3K (Alt: FW3200021) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FW3200021
FW3200021 CAD Models
FW3200021 Part Data Attributes
|
FW3200021
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FW3200021
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Physical Dimension | L2.05XB1.65XH0.45 (mm)/L0.081XB0.065XH0.018 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |