Part Details for FW5000008Q by Diodes Incorporated
Overview of FW5000008Q by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW5000008Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW5000008QDICT-ND
|
DigiKey | CRYSTAL 50.0000MHZ 10PF SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4843 In Stock |
|
$0.4309 / $0.8300 | Buy Now |
DISTI #
FW5000008Q
|
Avnet Americas | Crystal 50MHz 12pF 4-Pin CSMD - Tape and Reel (Alt: FW5000008Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3918 / $0.4629 | Buy Now |
DISTI #
729-FW5000008Q
|
Mouser Electronics | Crystals Crystal Ceramic | 3000 |
|
$0.4260 / $0.8200 | Buy Now |
DISTI #
V79:2366_27541135
|
Arrow Electronics | FW5000008Q Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 8750 |
|
$0.3785 / $0.6261 | Buy Now |
DISTI #
V36:1790_27541135
|
Arrow Electronics | FW5000008Q Min Qty: 3000 Package Multiple: 3000 Date Code: 2224 | Americas - 3000 |
|
$0.3698 | Buy Now |
DISTI #
FW5000008Q
|
Avnet Americas | Crystal 50MHz 12pF 4-Pin CSMD - Tape and Reel (Alt: FW5000008Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3918 / $0.4629 | Buy Now |
DISTI #
FW5000008Q
|
Avnet Silica | (Alt: FW5000008Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |