Part Details for FW5A1193S01 by TE Connectivity
Overview of FW5A1193S01 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for FW5A1193S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9726
|
Newark | Fw5A1193S01 = 2020 Fw5A Relay |Cii Te Connectivity FW5A1193S01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.3100 / $272.5200 | Buy Now |
DISTI #
86H8032
|
Newark | Fw5A1193S01 = 2020 Fw5A Relay |Te Connectivity FW5A1193S01 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.9000 / $249.7800 | Buy Now |
DISTI #
2266-FW5A1193S01-ND
|
DigiKey | Power/Signal Relay, DPDT, Moment Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
22 In Stock |
|
$257.6200 / $278.2300 | Buy Now |
DISTI #
2-1617022-1
|
Avnet Americas | Electromechanical Relay DPDT 5A 26.5VDC 675Ohm Flange Mount - Bulk (Alt: 2-1617022-1) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 47 Weeks, 2 Days Container: Bulk | 0 |
|
$215.1376 / $258.8944 | Buy Now |
DISTI #
655-FW5A1193S01
|
Mouser Electronics | Low Signal Relays - PCB RoHS: Not Compliant | 0 |
|
$257.8100 / $267.3200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(33.782x11.25x22.86)mm Flange General Purpose Relay |
22 Partner Stock |
|
$231.8800 / $292.6900 | Buy Now |
DISTI #
C1S757102644028
|
Chip1Stop | Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(33.782x11.25x22.86)mm Flange General Purpose Relay RoHS: Not Compliant | 22 |
|
$257.0000 / $296.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(33.782x11.25x22.86)mm Flange General Purpose Relay |
22 Partner Stock |
|
$231.8800 / $292.6900 | Buy Now |
Part Details for FW5A1193S01
FW5A1193S01 CAD Models
FW5A1193S01 Part Data Attributes
|
FW5A1193S01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FW5A1193S01
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.044A (COIL), 26.5VDC (COIL), 1166mW (COIL), 5A (CONTACT), 30VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 47 Weeks, 2 Days | |
Body Breadth | 10.16 mm | |
Body Height | 22.86 mm | |
Body Length or Diameter | 20.32 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 1166 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 600 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.32mm x 10.16mm x 22.86mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |