Part Details for FWC-30A10F by Eaton Bussmann
Overview of FWC-30A10F by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWC-30A10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3942-ND
|
DigiKey | FUSE CARTRIDGE 30A 600VAC 5AG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$41.6448 / $68.5600 | Buy Now |
DISTI #
71446849
|
RS | Fuse Cartridge Fast Blow Holder 600VAC/DC 30A | Bussmann by Eaton FWC-30A10F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4900 / $65.7800 | RFQ |
DISTI #
000000000002492941
|
Sager | Specialty Fuses 30A 600Vac FUSE Min Qty: 10 | 0 |
|
$36.1500 / $40.1700 | Buy Now |