Part Details for FWCU 1253 6040 by COLSON
Overview of FWCU 1253 6040 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWCU 1253 6040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWCU-1253-6040
|
TME | Transport wheel, Ø: 125mm, W: 40mm, H: 175mm, rigid, 400kg, -20÷80°C Min Qty: 1 | 0 |
|
$64.4900 / $82.9200 | RFQ |