Part Details for FWCU 1753 6035 by COLSON
Overview of FWCU 1753 6035 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWCU 1753 6035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWCU-1753-6035
|
TME | Transport wheel, Ø: 175mm, W: 35mm, H: 248mm, rigid, 600kg, -20÷80°C Min Qty: 1 | 0 |
|
$83.9100 / $107.8900 | RFQ |