There are no models available for this part yet.
Overview of FWH-175B by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F175/B2A | Rochester Electronics LLC | 54F175 - D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16 | |
54F175/BEA | Rochester Electronics LLC | 54F175 - D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16 - Dual marked (M38510/34104BEA) | |
54175/BEA | Rochester Electronics LLC | 54175 - Flip-Flop, D-Type, 4-Bit - Dual marked (M38510/01702BEA) |
Price & Stock for FWH-175B by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FWH-175B-ND
|
DigiKey | FUSE CARTRIDGE 175A 500VAC/VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.7800 | Buy Now | |
Quest Components | 4 |
|
$137.1434 / $152.3816 | Buy Now | |||
DISTI #
000000000000014083
|
Sager | Specialty Fuses 500VAC 175A High Speed Fuse Min Qty: 1 | 0 |
|
$153.2800 / $170.3100 | Buy Now |