Part Details for FWPQ3221-4613-RC by Allied Components International
Overview of FWPQ3221-4613-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG4613BRUZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
ADG4613BCPZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
LTM4613IV#PBF | Analog Devices | EN55022B Compliant 36VIN, 15VO |
Price & Stock for FWPQ3221-4613-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-FWPQ3221-4613-RC-ND
|
DigiKey | XFMR 145UH CHAS MT Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$8.9800 / $9.7500 | Buy Now |