Part Details for FWS-10A20F by Eaton Corporation
Overview of FWS-10A20F by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWS-10A20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWS-10A20F
|
Avnet Americas | Fuse 10A 1400V 2-Pin Cartridge Holder Carton - Bulk (Alt: FWS-10A20F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.6540 / $202.4460 | Buy Now |
DISTI #
504-FWS-10A20F
|
Mouser Electronics | Specialty Fuses 10A DCR 4097 RoHS: Compliant | 0 |
|
$220.5200 / $241.3200 | Order Now |
Part Details for FWS-10A20F
FWS-10A20F CAD Models
FWS-10A20F Part Data Attributes
|
FWS-10A20F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWS-10A20F
Eaton Corporation
Electric Fuse, 10A, 1400VAC, 1000VDC, 50000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 50000 A | |
Body Height | 127 mm | |
Body Length or Diameter | 20.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 118 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 1400 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |