Part Details for FWTYL7575KAM081 by Panduit Corp
Overview of FWTYL7575KAM081 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWTYL7575KAM081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWTYL7575KAM081-ND
|
DigiKey | OM5 SIG CORE 12F TRUNK LSZH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,880.7300 | Buy Now |
DISTI #
FWTYL7575KAM081
|
Avnet Americas | QuickNet Small Diameter Trunk Cable Assembly OM5 50/125µm 12 Fiber PanMPO Female Straight to PanMPO Female Straight LSZH Jacket 81m Length - Cable Rools/Shrink Tubing (Alt: FWTYL7575KAM081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,765.7800 | Buy Now |
DISTI #
644-FWTYL7575KAM081
|
Mouser Electronics | Fiber Optic Cable Assemblies OM5 Sig Core 12f Trunk LSZH PanMPO F/Pan RoHS: Compliant | 0 |
|
$4,119.1700 | Order Now |
DISTI #
PANFWTYL7575KAM081
|
Heilind Electronics | OM5 SIG CORE 12F TRUNK LSZH PANMPO FPAN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,765.7800 / $3,064.5800 | Buy Now |
DISTI #
FWTYL7575KAM081
|
Avnet Americas | QuickNet Small Diameter Trunk Cable Assembly OM5 50/125µm 12 Fiber PanMPO Female Straight to PanMPO Female Straight LSZH Jacket 81m Length - Cable Rools/Shrink Tubing (Alt: FWTYL7575KAM081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,765.7800 | Buy Now |
DISTI #
000000000005630200
|
Sager | Fiber Optic Cable Assemblies OM5 Sig Core 12f Trunk LSZH PanMPO F/Pan Min Qty: 1 | 0 |
|
$3,014.5300 | Buy Now |
Part Details for FWTYL7575KAM081
FWTYL7575KAM081 CAD Models
FWTYL7575KAM081 Part Data Attributes:
|
FWTYL7575KAM081
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FWTYL7575KAM081
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | IEC; TIA/EIA | |
Connector Side1 | MPO-12 FEMALE | |
Connector Side2 | MPO-12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | YES | |
Length | 81 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |