There are no models available for this part yet.
Overview of FWUYL7575KAM083 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FWUYL7575KAM083 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FWUYL7575KAM083-ND
|
DigiKey | OM5 SIG CORE 24F TRUNK LSZH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,284.4400 | Buy Now | |
DISTI #
FWUYL7575KAM083
|
Avnet Americas | QuickNet Small Diameter Trunk Cable Assembly OM5 50/125?m 24 Fiber PanMPO Female Straight to PanMPO Female Straight LSZH Jacket 83m Length - Cable Rools/Shrink Tubing (Alt: FWUYL7575KAM083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,073.5700 | Buy Now | |
DISTI #
644-FWUYL7575KAM083
|
Mouser Electronics | Fiber Optic Cable Assemblies OM5 Sig Core 24f Trunk LSZH PanMPO F/Pan RoHS: Compliant | 0 |
|
$7,556.2400 | Order Now | |
DISTI #
PANFWUYL7575KAM083
|
Heilind Electronics | OM5 SIG CORE 24F TRUNK LSZH PANMPO FPAN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,073.5700 | Buy Now | ||
DISTI #
000000000005630910
|
Sager | Fiber Optic Cable Assemblies OM5 Sig Core 24f Trunk LSZH PanMPO F/Pan Min Qty: 1 | 0 |
|
$5,529.8800 | Buy Now |
CAD Models for FWUYL7575KAM083 by Panduit Corp
Part Data Attributes for FWUYL7575KAM083 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Approvals
|
IEC; TIA/EIA
|
Connector Side1
|
MPO-24 FEMALE
|
Connector Side2
|
MPO-24 FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
5.4 mm
|
IEC Conformance
|
YES
|
Length
|
83 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|