Part Details for FX 1331 by Pizzato Elettrica Srl
Overview of FX 1331 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1331D | Analog Devices | LTC6802-1 (Requires DC590) New | |
LT1331CG#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w |
Price & Stock for FX 1331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73863913
|
RS | Position switch with roller lever | Pizzato USA FX 1331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5200 | RFQ |