Part Details for FX-101-DAC-A1CJ by Vectron International
Overview of FX-101-DAC-A1CJ by Vectron International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7537KRZ | Analog Devices | MULTIPLYING DAC | |
AD7225LRZ | Analog Devices | CMOS DAC | |
AD7225LRZ-REEL | Analog Devices | CMOS DAC |
Price & Stock for FX-101-DAC-A1CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ATM/SONET/SDH SUPPORT CIRCUIT, 1-FUNC, PDSO15 | 6 |
|
$9.7500 / $13.0000 | Buy Now |
Part Details for FX-101-DAC-A1CJ
FX-101-DAC-A1CJ CAD Models
FX-101-DAC-A1CJ Part Data Attributes
|
FX-101-DAC-A1CJ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
FX-101-DAC-A1CJ
Vectron International
Converter,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SON, | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-N15 | |
Length | 25.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 20.32 mm |