Part Details for FX-101-DFF-A120G by Vector Electronics & Technology Inc
Overview of FX-101-DFF-A120G by Vector Electronics & Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC853LC3 | Analog Devices | DFF 26 Gbps | |
HMC853LC3TR-R5 | Analog Devices | DFF 26 Gbps | |
HMC723LP3ETR | Analog Devices | DFF, 13Gbps fast rise time |
Price & Stock for FX-101-DFF-A120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FREQUENCY TRANSLATOR, 77.76 MHZ IN, 51.84 MHZ OUT | 36 |
|
$8.5800 / $13.2000 | Buy Now |