Part Details for FX-102P by Panasonic Electronic Components
Overview of FX-102P by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9C102PZ | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), PDIP, /Tube | |
5PB1102PGGI8 | Renesas Electronics Corporation | 1.8V to 3.3V 1:2 LVCMOS High Performance Clock Buffer | |
5PB1102PGGI | Renesas Electronics Corporation | 1.8V to 3.3V 1:2 LVCMOS High Performance Clock Buffer |
Price & Stock for FX-102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX-102P-ND
|
DigiKey | SENSOR PNP OUTPUT 12-24VDC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$93.0000 | Buy Now |
DISTI #
658-FX-102P
|
Mouser Electronics | Photoelectric Sensors FIBER SENSOR, LONG SENSING, PNP OUTPUT RoHS: Compliant | 0 |
|
$79.9800 / $93.0000 | Order Now |
DISTI #
70609063
|
RS | FIBER SENSOR, LONG SENSING, PNP OUTPUT | Panasonic Industrial Automation FX-102P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.2900 / $93.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.3300 / $91.7100 | Buy Now |
DISTI #
FX-102P
|
TME | Sensor: optical fiber amplifier, PNP, Connection: connectors Min Qty: 1 | 0 |
|
$107.5800 / $123.7600 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.3300 / $91.7100 | Buy Now |