Part Details for FX-311G by Panasonic Electronic Components
Overview of FX-311G by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX-311G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2678-ND
|
DigiKey | SENSOR THROUGH-BEAM NPN OPEN COL Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$163.6370 / $180.0000 | Buy Now |
DISTI #
658-FX-311G
|
Mouser Electronics | Photoelectric Sensors Green LED Manual set fiber AMP. NPN RoHS: Compliant | 0 |
|
$154.8000 / $180.0000 | Order Now |
DISTI #
70516692
|
RS | Sensor, Green LED, Manual Set Fiber AMP, NPN, [NAVI] | Panasonic Industrial Automation FX-311G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.4400 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN 3-Pin RoHS: Compliant |
13 In Stock |
|
$180.9000 / $214.9600 | Buy Now |
|
Master Electronics | Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN 3-Pin RoHS: Compliant |
13 In Stock |
|
$180.9000 / $214.9600 | Buy Now |