Part Details for FX-311P by Panasonic Electronic Components
Overview of FX-311P by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-24311PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127819-16311PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel. | |
10127819-18311PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Natural Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for FX-311P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H2929
|
Newark | [Navi] Manual, Red, Pnp, 12-24Vdc, Qd |Panasonic FX-311P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-2190-ND
|
DigiKey | SENSOR THROUGH-BEAM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
52 In Stock |
|
$104.5460 / $115.0000 | Buy Now |
DISTI #
658-FX-311P
|
Mouser Electronics | Photoelectric Sensors [NAVI] MANUAL, RED, PNP, 12-24VDC, QD RoHS: Compliant | 6 |
|
$113.9500 / $132.0000 | Buy Now |
DISTI #
70515149
|
RS | Sensor, Red LED, Manual Set Fiber AMP, PNP, 12-24VDC, QD, [NAVI] | Panasonic Industrial Automation FX-311P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$103.3700 / $116.1500 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON/Dark ON PNP RoHS: Compliant |
15 In Stock |
|
$97.9800 / $114.4300 | Buy Now |
DISTI #
81050854
|
Verical | Photoelectric Sensor Thru-beam Light ON/Dark ON PNP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 14 |
|
$129.9610 / $148.7590 | Buy Now |
DISTI #
FX311P
|
TME | Sensor: optical fiber amplifier, PNP, IP40, 12÷24VDC, -10÷55°C Min Qty: 1 | 9 |
|
$95.4600 / $109.8200 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON/Dark ON PNP RoHS: Compliant |
15 In Stock |
|
$97.9800 / $114.4300 | Buy Now |
|
Neutron USA | Sensor, Red LED, Manual Set Fiber AMP, PNP, 12-24VDC, QD, [NAVI] | 50 |
|
$240.0000 | Buy Now |
Part Details for FX-311P
FX-311P CAD Models
FX-311P Part Data Attributes
|
FX-311P
Panasonic Electronic Components
Buy Now
|
Compare Parts:
FX-311P
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |