Part Details for FX-502P by Panasonic Electronic Components
Overview of FX-502P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX-502P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1659-ND
|
DigiKey | DIGITAL FIBER AMP PNP 2 OUTPUTS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$178.1830 / $196.0000 | Buy Now |
DISTI #
658-FX-502P
|
Mouser Electronics | Photoelectric Sensors Digital Fiber Amplifier, PNP, 2 outputs, (Must use a CN-7_-C_ cable) RoHS: Compliant | 0 |
|
$168.5600 / $196.0000 | Order Now |
DISTI #
70516858
|
RS | Sensor, Digital Fiber Amplifier, 2 Outputs, PNP, (Must Use a CN-7_-C_ Cable) | Panasonic Industrial Automation FX-502P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$176.4000 / $196.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$158.7600 / $170.5200 | Buy Now | |
DISTI #
FX-502P
|
TME | Sensor: optical fiber amplifier, PNP, IP40, 12÷24VDC, -10÷55°C Min Qty: 1 | 4 |
|
$190.1100 / $218.7000 | Buy Now |
|
Master Electronics | 0 |
|
$158.7600 / $170.5200 | Buy Now |