There are no models available for this part yet.
Overview of FX10-15020-1P by SPECIAL T FASTENERS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147523-144-1HLF | Amphenol Communications Solutions | Bergstak® FX10 0.5mm Board-to-Board, Vertical Receptacle, 144Positions, Dual Row | |
10162695-115020LF | Amphenol Communications Solutions | ComboLock®, 1.00mm (0.039in) Signal and 3.00mm (0.118in) Power Crimp-to-Wire Connector Platform, Wire to Board Cable Receptacle, 2P+15S Position., Top Latch, Gold (preplated) | |
75844-150-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for FX10-15020-1P by SPECIAL T FASTENERS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 80 |
|
$57.4194 / $71.7742 | Buy Now |