Part Details for FX11A-100P/10-SV(92) by Hirose Electric Co Ltd
Overview of FX11A-100P/10-SV(92) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for FX11A-100P/10-SV(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2307
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11A-100P/10-SV(92) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8200 / $5.4600 | Buy Now |
DISTI #
FX11A-100P/10-SV(92)-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3098 | Buy Now |
DISTI #
FX11A-100P/10-SV(9
|
Avnet Americas | Connector Stacking Header 100 Position 2.5mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX11A-100P/10-SV(9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.4125 / $3.9585 | Buy Now |
DISTI #
798-FX11A100P10SV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P M HDR STRT SMT GIDE POST GROUND PLT RoHS: Compliant | 0 |
|
$3.2800 / $3.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$3.3300 | Buy Now |
DISTI #
HIRFX11A-100P/10-SV(92)
|
Heilind Electronics | 573-0504-5-92 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$3.3900 / $9.2800 | Buy Now |
DISTI #
000000000003973763
|
Sager | Board to Board & Mezzanine Connectors 100P M HDR STRT SMT GIDE POST GROUND PLT Min Qty: 1000 | 0 |
|
$3.4100 / $4.5500 | Buy Now |
Part Details for FX11A-100P/10-SV(92)
FX11A-100P/10-SV(92) CAD Models
FX11A-100P/10-SV(92) Part Data Attributes
|
FX11A-100P/10-SV(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11A-100P/10-SV(92)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |