-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F140PKGFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PKAFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PLAFB#30 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7123
|
Newark | Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Header, 140, 0.8 Mm Rohs Compliant: Yes |Hirose(Hrs) FX18-140P-0.8SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $10.7500 | Buy Now |
DISTI #
H12004-ND
|
DigiKey | CONN HDR 140POS R/A SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1072 In Stock |
|
$6.0883 / $10.2200 | Buy Now |
DISTI #
FX18-140P-0.8SH
|
Avnet Americas | Conn Board to Board HDR 140 POS 0.8mm Solder RA SMD Individual - Trays (Alt: FX18-140P-0.8SH) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2250 / $7.2210 | Buy Now |
DISTI #
798-FX18140P08SH
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM 140P HDR R/A SMT RoHS: Compliant | 55 |
|
$6.0800 / $10.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.0800 | Buy Now |
DISTI #
HIRFX18-140P-0.8SH
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.8750 / $8.3000 | Buy Now | |
|
Onlinecomponents.com | High Speed Transmission, 0.8mm Pitch for PCB Connections RoHS: Compliant | 0 |
|
$5.6400 / $7.7800 | Buy Now |
DISTI #
FX18-140P-0.8SH
|
TME | Connector: PCB to PCB, male, PIN: 140, 0.8mm, H: 9.5mm, FX18, SMT Min Qty: 1 | 40 |
|
$5.2000 / $8.5500 | Buy Now |
DISTI #
000000000003974033
|
Sager | Board to Board & Mezzanine Connectors 0.8MM 140P HDR R/A SMT Min Qty: 1 | 0 |
|
$6.2300 / $8.3000 | Buy Now |
DISTI #
579-0007-9-00
|
Avnet Abacus | Conn Board to Board HDR 140 POS 0.8mm Solder RA SMD Individual - Tape and Reel (Alt: 579-0007-9-00) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-140P-0.8SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-140P-0.8SH
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |