-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
51720-10206000CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7142
|
Newark | Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Receptacle, 60, 0.8 Mm Rohs Compliant: Yes |Hirose(Hrs) FX18-60S-0.8SV15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2125 |
|
$5.3800 / $8.6200 | Buy Now |
DISTI #
H12010-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
622 In Stock |
|
$4.7516 / $8.1500 | Buy Now |
DISTI #
FX18-60S-0.8SV15
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD Tray - Trays (Alt: FX18-60S-0.8SV15) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.7875 / $5.5535 | Buy Now |
DISTI #
798-FX1860S08SV15
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM 60P RCPT VERT SMT SV15 TYPE RoHS: Compliant | 880 |
|
$4.7200 / $8.1500 | Buy Now |
|
Future Electronics | Board to Board & Mezzanine Connectors 0.8MM 60P RCPT VERT SMT SV15 TYPE RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 60Tray |
|
$4.6600 / $4.9800 | Buy Now |
DISTI #
HIRFX18-60S-0.8SV15
|
Heilind Electronics | 579-0027-6-00 EACH | Americas - 0 in Stock |
|
$5.2813 / $6.3834 | Buy Now |
|
Onlinecomponents.com | High Speed Transmission, 0.8mm Pitch for PCB Connections RoHS: Compliant | 0 |
|
$4.3200 / $5.9800 | Buy Now |
DISTI #
FX18-60S-0.8SV15
|
TME | Connector: PCB to PCB, female, PIN: 60, 0.8mm, H: 11.45mm, FX18, SMT Min Qty: 1 | 60 |
|
$3.9900 / $6.5700 | Buy Now |
DISTI #
000000000003974050
|
Sager | Board to Board & Mezzanine Connectors 0.8MM 60P RCPT VERT SMT SV15 TYPE Min Qty: 1 | 0 |
|
$4.7900 / $6.3800 | Buy Now |
DISTI #
579-0027-6-00
|
Avnet Abacus | Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD Tray - Tape and Reel (Alt: 579-0027-6-00) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-60S-0.8SV15
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-60S-0.8SV15
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.307 inch | |
Body Depth | 0.451 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE POST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.3 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |