There are no models available for this part yet.
Overview of FX20KMJ-3#B00 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FX20KMJ-3#B00 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-FX20KMJ-3#B00-ND
|
DigiKey | HIGH SPEED SWITCHING P CHANNEL , Min Qty: 168 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94471 In Stock |
|
$1.7900 | Buy Now | |
DISTI #
FX20KMJ-3#B00
|
Avnet Americas | - Trays (Alt: FX20KMJ-3#B00) RoHS: Compliant Min Qty: 202 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 94471 Partner Stock |
|
$1.8100 | Buy Now | |
Rochester Electronics | FX20KMJ - High Speed Switching P-Channel Power MosFET, 150V, 20A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 94471 |
|
$1.5400 / $1.8100 | Buy Now |