Part Details for FX22H122YC by Hitachi Chemical Co America Ltd
Results Overview of FX22H122YC by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX22H122YC Information
FX22H122YC by Hitachi Chemical Co America Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for FX22H122YC
FX22H122YC CAD Models
FX22H122YC Part Data Attributes
|
FX22H122YC
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
FX22H122YC
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1200uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 93 mΩ | |
Leakage Current | 6 mA | |
Manufacturer Series | FX2 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 6200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for FX22H122YC
This table gives cross-reference parts and alternative options found for FX22H122YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX22H122YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3186EG122M500MPA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, RADIAL LEADED, CAN | FX22H122YC vs 3186EG122M500MPA |
3186EG122M500MHA1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, RADIAL LEADED, CAN | FX22H122YC vs 3186EG122M500MHA1 |
3186EG122M500AJA1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1200uF, CHASSIS MOUNT, RADIAL LEADED, CAN | FX22H122YC vs 3186EG122M500AJA1 |
3186EG122M500MXA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, RADIAL LEADED, CAN | FX22H122YC vs 3186EG122M500MXA |
3186EG122M500AJA | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1200uF, CHASSIS MOUNT, RADIAL LEADED, CAN | FX22H122YC vs 3186EG122M500AJA |
3186EG122M500BHA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, RADIAL LEADED, CAN | FX22H122YC vs 3186EG122M500BHA |
FX22H122YD | Hitachi Chemical Co America Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1200uF, CHASSIS MOUNT, ROHS COMPLIANT | FX22H122YC vs FX22H122YD |
FX22H122Y(D) | Hitachi Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1200uF, CHASSIS MOUNT, CAN | FX22H122YC vs FX22H122Y(D) |
3186EG122M500AHA1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, RADIAL LEADED, CAN | FX22H122YC vs 3186EG122M500AHA1 |
3186EG122M500BJA | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1200uF, CHASSIS MOUNT, RADIAL LEADED, CAN | FX22H122YC vs 3186EG122M500BJA |