Part Details for FX230K334E342EL5 by Aihua Technology Group Co Ltd
Overview of FX230K334E342EL5 by Aihua Technology Group Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX230K334E342EL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6418
|
Newark | Suppression Cap, 0.33Uf, Class X2, 305V Rohs Compliant: Yes |Aishi FX230K334E342EL5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37684 |
|
$0.1250 / $0.2170 | Buy Now |
DISTI #
FX230K334E342EL5
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 305 V, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: FX230K334E342EL5) RoHS: Compliant Min Qty: 8568 Package Multiple: 4284 Lead time: 4 Weeks, 0 Days | Abacus - 42840 |
|
Buy Now | |
DISTI #
4061943
|
element14 Asia-Pacific | SUPPRESSION CAP, 0.33UF, CLASS X2, 305V RoHS: Compliant Min Qty: 1 Container: Each | 37684 |
|
$0.1313 / $0.5074 | Buy Now |
DISTI #
4061943
|
Farnell | SUPPRESSION CAP, 0.33UF, CLASS X2, 305V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 37684 |
|
$0.1448 / $0.6927 | Buy Now |