Part Details for FX23RSNSNSNF049 by Panduit Corp
Overview of FX23RSNSNSNF049 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23RSNSNSNF049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX23RSNSNSNF049-ND
|
DigiKey | OM3 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.4300 | Buy Now |
DISTI #
FX23RSNSNSNF049
|
Avnet Americas | Opti-Core Jacketed Fiber Optic Patch Cord OM3 50/125µm 2-Fibers OFNR (Riser) 3mm Bend Radius SC Duplex to SC Duplex Aqua 49ft Bulk - Bulk (Alt: FX23RSNSNSNF049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.1800 | Buy Now |
DISTI #
644-FX23RSNSNSNF049
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 3mm PC OFNR SC Dup / SC Dup Std P RoHS: Compliant | 0 |
|
$76.4300 | Order Now |
DISTI #
PANFX23RSNSNSNF049
|
Heilind Electronics | OM3 2F 3MM PC OFNR SC DUP SC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.1800 / $76.6500 | Buy Now |
DISTI #
FX23RSNSNSNF049
|
Avnet Americas | Opti-Core Jacketed Fiber Optic Patch Cord OM3 50/125µm 2-Fibers OFNR (Riser) 3mm Bend Radius SC Duplex to SC Duplex Aqua 49ft Bulk - Bulk (Alt: FX23RSNSNSNF049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.1800 | Buy Now |
DISTI #
000000000005631575
|
Sager | Fiber Optic Cable Assemblies OM3 2 Fiber 3mm Jacket Patchcord Riser Min Qty: 1 | 0 |
|
$75.4100 / $95.1300 | Buy Now |
Part Details for FX23RSNSNSNF049
FX23RSNSNSNF049 CAD Models
FX23RSNSNSNF049 Part Data Attributes:
|
FX23RSNSNSNF049
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FX23RSNSNSNF049
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | YES | |
Length | 14.935 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |