Part Details for FX23RSNSNSNM031 by Panduit Corp
Overview of FX23RSNSNSNM031 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23RSNSNSNM031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X2140
|
Newark | Om3 2 Fiber 3Mm Jacket Patchcord Riser S |Panduit FX23RSNSNSNM031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.6400 / $119.7400 | Buy Now |
DISTI #
FX23RSNSNSNM031-ND
|
DigiKey | OM3 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.4300 | Buy Now |
DISTI #
FX23RSNSNSNM031
|
Avnet Americas | Cable Assembly Riser 31m Duplex SC to Duplex SC PL-PL - Bulk (Alt: FX23RSNSNSNM031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.2500 | Buy Now |
DISTI #
644-FX23RSNSNSNM031
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 3mm PC OFNR SC Dup / SC Dup Std P RoHS: Compliant | 0 |
|
$107.4300 | Order Now |
DISTI #
PANFX23RSNSNSNM031
|
Heilind Electronics | OM3 2F 3MM PC OFNR SC DUP SC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.2500 / $107.7600 | Buy Now |
DISTI #
000000000005407191
|
Sager | Fiber Optic Cable Assemblies OM3 2 Fiber 3mm Jacket Patchcord Riser S Min Qty: 1 | 0 |
|
$105.9900 / $133.7200 | Buy Now |
Part Details for FX23RSNSNSNM031
FX23RSNSNSNM031 CAD Models
FX23RSNSNSNM031 Part Data Attributes
|
FX23RSNSNSNM031
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FX23RSNSNSNM031
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | YES | |
Length | 31 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |