Part Details for FX2500004 by Diodes Incorporated
Overview of FX2500004 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FX2500004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX2500004-ND
|
DigiKey | CRYSTAL SURFACE MOUNT Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5075 | Buy Now |
DISTI #
FX2500004
|
Avnet Americas | CRYSTAL CERAMIC SEAM6035 T&R 1K - Tape and Reel (Alt: FX2500004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4154 / $0.4908 | Buy Now |
DISTI #
729-FX2500004
|
Mouser Electronics | Crystals Crystal Ceramic SEAM6035 T&R 1K RoHS: Compliant | 0 |
|
$0.4710 / $0.8800 | Order Now |
Part Details for FX2500004
FX2500004 CAD Models
FX2500004 Part Data Attributes
|
FX2500004
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FX2500004
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Surface Mount | YES |