Part Details for FX2500051 by Diodes Incorporated
Overview of FX2500051 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FX2500051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX2500051
|
Avnet Americas | CRYSTAL CERAMIC SEAM6035 T&R 1K - Tape and Reel (Alt: FX2500051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1458 / $1.3537 | Buy Now |
DISTI #
FX2500051
|
Avnet Americas | CRYSTAL CERAMIC SEAM6035 T&R 1K - Tape and Reel (Alt: FX2500051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1458 / $1.3537 | Buy Now |
DISTI #
FX2500051
|
Avnet Americas | CRYSTAL CERAMIC SEAM6035 T&R 1K - Tape and Reel (Alt: FX2500051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1458 / $1.3537 | Buy Now |
Part Details for FX2500051
FX2500051 CAD Models
FX2500051 Part Data Attributes
|
FX2500051
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FX2500051
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Surface Mount | YES |