Part Details for FX252BS-24.000 by Fox Electronics
Overview of FX252BS-24.000 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FX252BS-24.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX252BS-24.000
|
Avnet Americas | CRYSTAL 24.0000MHZ 20PF SMD - Product that comes on tape, but is not reeled (Alt: FX252BS-24.000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
FX252BS-24.000
|
Avnet Americas | CRYSTAL 24.0000MHZ 20PF SMD - Product that comes on tape, but is not reeled (Alt: FX252BS-24.000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
FX252BS-24.000
|
Avnet Americas | CRYSTAL 24.0000MHZ 20PF SMD - Product that comes on tape, but is not reeled (Alt: FX252BS-24.000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
2064039
|
Farnell | CRYSTAL 24.0 MHZ 20PF SMD RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5598 / $3.5813 | Buy Now |
DISTI #
2064039RL
|
Farnell | CRYSTAL 24.0 MHZ 20PF SMD RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$1.5598 / $3.1695 | Buy Now |
|
Perfect Parts Corporation | 8301 |
|
RFQ |
Part Details for FX252BS-24.000
FX252BS-24.000 CAD Models
FX252BS-24.000 Part Data Attributes
|
FX252BS-24.000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FX252BS-24.000
Fox Electronics
CRYSTAL 24.0 MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |