Part Details for FX2BR-40SA-1.27R(02) by Hirose Electric Co Ltd
Overview of FX2BR-40SA-1.27R(02) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX40SAMPLE | Renesas Electronics Corporation | 4.096V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
7140SA100C | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140SA20PF | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for FX2BR-40SA-1.27R(02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-FX2BR-40SA-1.27R(02)TR-ND
|
DigiKey | Interconnect Rectangular Min Qty: 48 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1027 | Buy Now |
DISTI #
FX2BR-40SA-1.27R(0
|
Avnet Americas | FX2BR-40SA-1.27R(02) - Trays (Alt: FX2BR-40SA-1.27R(0) Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.7625 / $5.5245 | Buy Now |
DISTI #
798-FX2BR40SA127R02
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$4.7500 / $8.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.6500 | Buy Now |
DISTI #
HIRFX2BR-40SA-1.27R(02)
|
Heilind Electronics | 572-0689-0-02 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $6.0600 | Buy Now |
DISTI #
000000000007180362
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$4.7600 / $6.3500 | Buy Now |
DISTI #
572-0689-0-02
|
Avnet Abacus | FX2BR-40SA-1.27R(02) - Tape and Reel (Alt: 572-0689-0-02) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |