Part Details for FX2ELLNLNSNM046 by Panduit Corp
Overview of FX2ELLNLNSNM046 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2ELLNLNSNM046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX2ELLNLNSNM046-ND
|
DigiKey | 2-FIBER OM3 1.6MM JACKET PATCH C Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.7500 | Buy Now |
DISTI #
FX2ELLNLNSNM046
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 46m Duplex LC to Duplex LC PL-PL - Bulk (Alt: FX2ELLNLNSNM046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.7900 | Buy Now |
DISTI #
644-FX2ELLNLNSNM046
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC LSZH LC Dup/LC Dup Std P RoHS: Compliant | 0 |
|
$184.3600 / $195.5100 | Order Now |
DISTI #
PANFX2ELLNLNSNM046
|
Heilind Electronics | OM3 2F 1.6MM PC LSZH LC DUPLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.7900 / $137.1600 | Buy Now |
DISTI #
FX2ELLNLNSNM046
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 46m Duplex LC to Duplex LC PL-PL - Bulk (Alt: FX2ELLNLNSNM046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.7900 | Buy Now |
DISTI #
FX2ELLNLNSNM046
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 46m Duplex LC to Duplex LC PL-PL - Bulk (Alt: FX2ELLNLNSNM046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.7900 | Buy Now |
DISTI #
000000000005407236
|
Sager | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC LSZH LC Dup/LC Dup Std P Min Qty: 1 | 0 |
|
$134.9300 / $153.6700 | Buy Now |
Part Details for FX2ELLNLNSNM046
FX2ELLNLNSNM046 CAD Models
FX2ELLNLNSNM046 Part Data Attributes
|
FX2ELLNLNSNM046
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FX2ELLNLNSNM046
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |