Part Details for FX2ELLNSNSNM9.5 by Panduit Corp
Overview of FX2ELLNSNSNM9.5 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2ELLNSNSNM9.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX2ELLNSNSNM9.5-ND
|
DigiKey | OM3 2F 1.6MM LSZH LCSC DUP STD P Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.5120 | Buy Now |
DISTI #
FX2ELLNSNSNM9.5
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord LSZH OM3 50/125um 9.5m LC Duplex to SC Duplex Bag - Bulk (Alt: FX2ELLNSNSNM9.5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1800 | Buy Now |
DISTI #
644-FX2ELLNSNSNM9.5
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC LSZH LC Dup/SC Dup Std P RoHS: Compliant | 0 |
|
$85.4600 / $90.8000 | Order Now |
DISTI #
PANFX2ELLNSNSNM9.5
|
Heilind Electronics | OM3 2F 1.6MM PC LSZH LC DUPSC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.1800 / $69.0200 | Buy Now |
DISTI #
000000000005834455
|
Sager | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC LSZH LC Dup/SC Dup Std P Min Qty: 1 | 0 |
|
$64.5100 / $81.3800 | Buy Now |