Part Details for FX2ERLNLNSNF015 by Panduit Corp
Overview of FX2ERLNLNSNF015 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2ERLNLNSNF015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX2ERLNLNSNF015-ND
|
DigiKey | OM3 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.1710 | Buy Now |
DISTI #
FX2ERLNLNSNF015
|
Avnet Americas | QuickNet Fiber Cable Assembly 1.6mm OM3 50/125µm 2-Fibers OFNR Jacket LC Duplex to LC Duplex 15 Feet Length Aqua Bulk - Bulk (Alt: FX2ERLNLNSNF015) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.4800 | Buy Now |
DISTI #
644-FX2ERLNLNSNF015
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC OFNR LC Dup/LC Dup Std P RoHS: Compliant | 0 |
|
$70.6200 / $79.7300 | Order Now |
DISTI #
PANFX2ERLNLNSNF015
|
Heilind Electronics | OM3 2F 1.6MM PC OFNR LC DUPLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4800 / $58.8800 | Buy Now |
DISTI #
000000000005631639
|
Sager | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC OFNR LC Dup/LC Dup Std P Min Qty: 1 | 0 |
|
$55.0200 / $69.4100 | Buy Now |
Part Details for FX2ERLNLNSNF015
FX2ERLNLNSNF015 CAD Models
FX2ERLNLNSNF015 Part Data Attributes
|
FX2ERLNLNSNF015
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FX2ERLNLNSNF015
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 4.572 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |