There are no models available for this part yet.
Overview of FX2ERLNLNSNM4.5 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FX2ERLNLNSNM4.5 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FX2ERLNLNSNM4.5-ND
|
DigiKey | OM3 2F 1.6MM OFNR DU LC/LC STD P Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0170 | Buy Now | |
DISTI #
FX2ERLNLNSNM4.5
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OM3 50/125um 4.5m LC Duplex to LC Duplex Bag - Bulk (Alt: FX2ERLNLNSNM4.5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3400 | Buy Now | |
DISTI #
644-FX2ERLNLNSNM4.5
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC OFNR LC Dup/LC Dup Std P RoHS: Compliant | 0 |
|
$70.4200 / $79.5000 | Order Now | |
DISTI #
PANFX2ERLNLNSNM4.5
|
Heilind Electronics | OM3 2F 1.6MM PC OFNR LC DUPLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3400 / $58.7100 | Buy Now | ||
DISTI #
000000000005834643
|
Sager | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC OFNR LC Dup/LC Dup Std P Min Qty: 1 | 0 |
|
$54.8600 / $69.2100 | Buy Now |