Part Details for FX2ERLNSNSNF001 by Panduit Corp
Overview of FX2ERLNSNSNF001 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2ERLNSNSNF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX2ERLNSNSNF001
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OM3 50/125um 0.3m LC Duplex to SC Duplex Bag - Bulk (Alt: FX2ERLNSNSNF001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8800 | Buy Now |
DISTI #
PANFX2ERLNSNSNF001
|
Heilind Electronics | OM3 2F 1.6MM PC OFNR LC DUPSC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8800 / $50.0100 | Buy Now |
DISTI #
000000000005834728
|
Sager | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC OFNR LC Dup/SC Dup Std P Min Qty: 1 | 0 |
|
$46.7400 / $58.9600 | Buy Now |