Part Details for FX2ERQ1Q1SNF049 by Panduit Corp
Overview of FX2ERQ1Q1SNF049 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2ERQ1Q1SNF049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX2ERQ1Q1SNF049-ND
|
DigiKey | OM3 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.4100 | Buy Now |
DISTI #
FX2ERQ1Q1SNF049
|
Avnet Americas | Opti-Core Fiber Optic Patch Cord OM3 50/125µm 2-Fibers 1.6mm OD OFNR (Riser) 1st Gen Duplex LC Push-Pull Connector to 1st Gen Duplex LC Push-Pull Connector Aqua 49ft Bulk - Bulk (Alt: FX2ERQ1Q1SNF049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.8900 | Buy Now |
DISTI #
644-FX2ERQ1Q1SNF049
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC OFNR PushPull LC/PushPul RoHS: Compliant | 0 |
|
$103.8100 / $113.5400 | Order Now |
DISTI #
PANFX2ERQ1Q1SNF049
|
Heilind Electronics | OM3 2F 1.6MM PC OFNR PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.8900 / $79.6600 | Buy Now |
DISTI #
000000000005631654
|
Sager | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC OFNR PushPull LC/PushPul Min Qty: 1 | 0 |
|
$78.3500 / $98.8500 | Buy Now |