Part Details for FX2ERQ1SNSNF001 by Panduit Corp
Overview of FX2ERQ1SNSNF001 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2ERQ1SNSNF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX2ERQ1SNSNF001-ND
|
DigiKey | OM3 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6040 | Buy Now |
DISTI #
FX2ERQ1SNSNF001
|
Avnet Americas | OM3 2 FIBER 1.6MM JACKET PATCHCORD RISE - Bulk (Alt: FX2ERQ1SNSNF001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8100 | Buy Now |
DISTI #
644-FX2ERQ1SNSNF001
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC OFNR PushPull LC/SC Dup RoHS: Compliant | 0 |
|
$64.0900 / $72.3500 | Order Now |
DISTI #
PANFX2ERQ1SNSNF001
|
Heilind Electronics | OM3 2F 1.6MM PC OFNR PUSHPULL LCSC DUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.8100 / $53.4300 | Buy Now |
DISTI #
000000000005631667
|
Sager | Fiber Optic Cable Assemblies OM3 2 Fiber 1.6mm Jacket Patchcord Rise Min Qty: 1 | 0 |
|
$49.9300 / $62.9900 | Buy Now |
Part Details for FX2ERQ1SNSNF001
FX2ERQ1SNSNF001 CAD Models
FX2ERQ1SNSNF001 Part Data Attributes
|
FX2ERQ1SNSNF001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FX2ERQ1SNSNF001
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |