There are no models available for this part yet.
Overview of FX2ERQNQNSNM019 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FX2ERQNQNSNM019 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | OM3 2-fiber, riser rated, LC push-pull to LC push-pull, multimode patch cord with custom push-pull strain relief boot and duplex clip, 1.6mm jacket, Std. IL. RoHS: Compliant | 0 |
|
$78.0800 / $99.4800 | Buy Now | ||
DISTI #
000000000003919290
|
Sager | Wire Ducting & Raceways OM3 2-fiber, 1.6mm jacket, riser, LC pus | 0 |
|
Buy Now |
CAD Models for FX2ERQNQNSNM019 by Panduit Corp
Part Data Attributes for FX2ERQNQNSNM019 by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: IEC 60793-2-10
|
Application
|
DATA CENTER
|
Approvals
|
IEC; TIA
|
Connector Side1
|
LC DUPLEX
|
Connector Side2
|
LC DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
Diameter
|
1.6 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|