Part Details for FX2N-8ER-ES/UL by Mitsubishi Electric
Overview of FX2N-8ER-ES/UL by Mitsubishi Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2N-8ER-ES/UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9211
|
Newark | I/O Extension Module, 4I/P, 4O/P, 24Vdc Rohs Compliant: Yes |Mitsubishi FX2N-8ER-ES/UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.2900 / $281.8500 | Buy Now |
DISTI #
3479325
|
element14 Asia-Pacific | I/O EXTENSION MODULE, 4I/P, 4O/P, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$249.1559 | Buy Now |
DISTI #
3479325
|
Farnell | I/O EXTENSION MODULE, 4I/P, 4O/P, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$209.1245 | Buy Now |