Part Details for FX300-03 by American Hakko Products Inc
Overview of FX300-03 by American Hakko Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX300-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1691-1077-ND
|
DigiKey | SOLDER POT 280W 120V Min Qty: 1 Lead time: 4 Weeks Container: Box |
42 In Stock |
|
$342.4720 / $343.4900 | Buy Now |
DISTI #
75729432
|
Verical | FX Series Solder Pot Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 1 |
|
$406.9011 / $488.2244 | Buy Now |