Part Details for FX300-230 by EDSYN
Overview of FX300-230 by EDSYN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX300-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0383
|
Newark | Fume Extraction System, 280Cfm, 230Vac, Air Volume:280Cfm, Supply Voltage Vac:230V, Power Rating:250W, Plug Type:-, Product Range:Fuminator Series Rohs Compliant: Na |Edsyn FX300-230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,029.7300 / $1,761.9800 | Buy Now |