Part Details for FX300 by EDSYN
Overview of FX300 by EDSYN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C4754
|
Newark | Fume Extraction System, 280Cfm, 115Vac, Air Volume:280Cfm, Supply Voltage Vac:115V, Power Rating:260W, Plug Type:-, Product Range:Fuminator Series Rohs Compliant: Na |Edsyn FX300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,263.9000 | Buy Now |
DISTI #
2590-FX300-ND
|
DigiKey | VOLUME FUME EXTRACTOR (ARMS NOT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$1,289.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,221.1100 / $1,318.4700 | Buy Now |
DISTI #
330SO300
|
Techni-Tool, Inc. | Edsyn FX300 Fuminator Volume Fume Extractor, Entry Level, Dual Inlets, Portable, Quiet operation | 3 |
|
$1,185.0000 | Buy Now |
DISTI #
330SO300
|
TestEquity LLC | Edsyn FX300 Fuminator Volume Fume Extractor, Entry Level, Dual Inlets, Portable, Quiet operation | 3 |
|
$1,185.0000 | Buy Now |